PDP SEO Portlet

E25GSFP28LRX 986474

Optical Transceiver 25.78Gbps 1Transceiver 100m 850nm SFP

Manufacturer:Intel
Avnet Manufacturer Part #: E25GSFP28LRX 986474
Secondary Manufacturer Part#: E25GSFP28LRX 986474
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25.78 Gbps
300 mA
Snap Fit to Panel Mount
1
2.25, 3.6 V
0 to 70 °C
28SFP
Extended
100 m
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: null
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$152.46
2+
$146.52
4+
$140.58
8+
$134.64
16+
$132.165